help desk software
Image is representational - see mfr. specs

0ZCM0010FF2G

Bel Fuse

PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 15VDC 40A 0.5W 0.1s 0.9Ohm SMD Solder Pad 0603 T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 15VDC 40A 0.5W 0.1s 0.9Ohm SMD Solder Pad 0603 T/R Automotive
Search Keywords: 0ZCM0010FF2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0ZCM0010FF2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Hold Current:
    0.1 A
  • Trip Current:
    0.25 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    15 VDC
  • Maximum Trip Time:
    0.1@0.7A s
  • Minimum Initial Resistance:
    0.9 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    0603
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0765
8,000
$0.0693
12,000
$0.0656
28,000
$0.0603
52,000
$0.0596
100,000
$0.0593
152,000
$0.0590
252,000 +
$0.0587
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments