help desk software
Image is representational - see mfr. specs

0ZCH0020FF2E

Bel Fuse

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R Automotive
Search Keywords: 0ZCH0020FF2E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0ZCH0020FF2E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    0.2 A
  • Trip Current:
    0.4 A
  • Maximum Current Rating:
    10 A
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Trip Time:
    0.02@8A s
  • Minimum Initial Resistance:
    0.8 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    1210
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0704
6,000
$0.0643
9,000
$0.0610
12,000
$0.0578
27,000
$0.0538
51,000
$0.0518
102,000
$0.0510
150,000 +
$0.0507
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments