help desk software
Image is representational - see mfr. specs

0862-1J1T-43-F

Bel Fuse

Modular Connector - RJ45 with Dual USB A - 1 Port - 10/100/1000 Base-T, AutoMDIX - 8 Cores per Jack - Green, Orange / Yellow L ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Modular Connector - RJ45 with Dual USB A - 1 Port - 10/100/1000 Base-T, AutoMDIX - 8 Cores per Jack - Green, Orange / Yellow LED - 90° Angle - Solder.
Search Keywords: 08621J1T43F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0862-1J1T-43-F
  • Alias/AKA:
    0862-1J1T-43-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    420
  • Type:
    RJ-45/Dual USB3614
  • Body Orientation:
    Right Angle3595
  • Mounting:
    Through Hole3605
  • Gender:
    F/F/F3599
  • Termination Method:
    Solder3613
  • Number of Contacts:
    10/4/4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 336
Can Ship immediately
Minimum Order:
5
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.40
50
$3.93
100
$3.84
420
$3.68
840
$3.63
1,260
$3.58
2,520
$3.52
5,040 +
$3.47
Click for Quote
Log in to unlock special pricing