- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0697-0500-02
Description
+
Fuse Micro Slow Blow Acting 0.5A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus
Search Keywords: 0697050002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0697-0500-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Micro6209
-
Fuse Size:8.35 X 4 X 7.76191mm
-
Acting:Slow Blow6186
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Thermoplastic6190
-
Mounting:Through Hole6197
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,780
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1740
3,000
$0.1702
5,000
$0.1690
8,000
$0.1656
10,000
$0.1652
25,000
$0.1496
50,000
$0.1492
100,000 +
$0.1358
Click for Quote
Log in
to unlock special pricing