- Home ›
- All Products›
- 0697-0315-01
Description
+
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, MICRO
Search Keywords: 0697031501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0697-0315-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
653
Can Ship immediately
Minimum Order Quantity:
347
Price (USD)
Qty
Unit Price
347
$0.228
1,733
$0.218
6,931
$0.208
17,326
$0.199
51,976 +
$0.190
Click for Quote
Log in
to unlock special pricing