- Home ›
- All Products›
- 0692-0100-01
0692-0100-01
Bel Fuse
Fuse Subminiature Slow Blow Acting 0.1A 250V Radial 7.7 X 8.35mm Thermoplastic Bulk CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Slow Blow Acting 0.1A 250V Radial 7.7 X 8.35mm Thermoplastic Bulk CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: 0692010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0692-0100-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 1000
Stock lot only:
12
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.2514
1,000
$0.2285
3,000
$0.2220
5,000
$0.2205
8,000
$0.2175
10,000
$0.2170
25,000
$0.2016
50,000 +
$0.2011
Click for Quote
Log in
to unlock special pricing