- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0691-0050-02
Description
+
Fuse - 50mA 250V - Fast Blow - 35A Breaking Capacity - Radial, Can, Vertical - 2-Pin - Through Hole.
Search Keywords: 0691005002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0691-0050-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Buy all 38 in-stock or the regular minimum order quantity of 50
Stock lot only:
38
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
1
$0.4540
50
$0.4127
500
$0.3353
1,000
$0.3303
3,000
$0.3066
5,000
$0.2940
8,000
$0.2896
15,000
$0.2852
25,000 +
$0.2674
Click for Quote
Log in
to unlock special pricing