- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0685-2500-S1
Bel Fuse
0685-2500-S1
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0685-2500-S1
-
Alias/AKA:C1S2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
-
This product is discontinued, but still in stock.