- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0685-1250-S1
Description
+
Fuse Chip Slow Blow Acting 1.25A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus
Search Keywords: 06851250S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0685-1250-S1
-
Alias/AKA:C1S1.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
544
Price (USD)
Qty
Unit Price
544
$0.146
2,718
$0.139
10,870
$0.133
27,174
$0.127
81,522 +
$0.122
Click for Quote
Log in
to unlock special pricing