- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0680-4000-01
Bel Fuse
0680-4000-01
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/cULus
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0680-4000-01
-
Alias/AKA:SST4/1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Chip6209
-
Fuse Size:6.1 X 2.546191mm
-
Acting:Slow Blow6186
-
Current Rating:4 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic6190
-
Mounting:Surface Mount6197