help desk software
Image is representational - see mfr. specs

0679H0250-01

Bel Fuse

Fuse Chip Fast Acting 0.25A 350V SMD Solder Pad 2410 Ceramic T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 0.25A 350V SMD Solder Pad 2410 Ceramic T/R Automotive
Search Keywords: 0679H025001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0679H0250-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Chip6209
  • Fuse Size:
    6.1 X 2.546191mm
  • Acting:
    Fast6186
  • Current Rating:
    0.25 A
  • Maximum AC Voltage Rating:
    350 V
  • Maximum DC Voltage Rating:
    72 V
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Surface Mount6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1744
3,000
$0.1681
5,000
$0.1652
8,000
$0.1625
25,000
$0.1414
50,000
$0.1379
100,000
$0.1205
150,000 +
$0.1187
Click for Quote
Log in to unlock special pricing