help desk software
Image is representational - see mfr. specs

0659P6300-13

Bel Fuse

Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic Bulk
Search Keywords: 0659P630013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0659P6300-13
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature6209
  • Fuse Size:
    5 X 206191mm
  • Acting:
    Slow Blow6186
  • Current Rating:
    6.3 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Through Hole6197
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2018
500
$0.1967
3,000
$0.1910
5,000
$0.1882
8,000
$0.1853
25,000
$0.1677
50,000
$0.1652
100,000 +
$0.1483
Click for Quote
Log in to unlock special pricing