- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0652R9100-11
0652R9100-11
Bel Fuse
Fuse Cartridge, Glass - 10A 250VAC/DC - Slow Blow - 5mm x 20mm - Requires Holder.
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge, Glass - 10A 250VAC/DC - Slow Blow - 5mm x 20mm - Requires Holder.
Search Keywords: 0652R910011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0652R9100-11
-
Alias/AKA:5ST-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Ships today, if you order in
Tariffs may apply for U.S. shipments