- Home ›
- All Products›
- 0652R0375-33
Description
+
Fuse Miniature 0.375A 250V Medium Time Delay 2-Pin Axial Through Hole
Search Keywords: 0652R037533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0652R0375-33
-
Alias/AKA:5MTP375-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
150
$0.173
1,000
$0.164
3,000
$0.156
5,000
$0.148
8,000
$0.141
25,000
$0.123
50,000
$0.115
100,000 +
$0.110
Click for Quote
Log in
to unlock special pricing