- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0602R1501-33
Description
+
Fuse Miniature 1.5A 125V Slow Blow 2-Pin Cartridge Holder
Search Keywords: 0602R150133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Fuse
-
Part No:0602R1501-33
-
Alias/AKA:3SB1.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
100
$0.5483
1,000
$0.2835
3,000
$0.2426
5,000
$0.2354
8,000
$0.2330
25,000
$0.2307
50,000
$0.2284
100,000 +
$0.2261
Click for Quote
Log in
to unlock special pricing