help desk software
Image is representational - see mfr. specs

0601R7000-33

Bel Fuse

Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords: 0601R700033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0601R7000-33
  • Alias/AKA:
    3AG7-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature6209
  • Fuse Size:
    6.35 X 31.756191mm
  • Acting:
    Fast6186
  • Current Rating:
    7 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Holder6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
50
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.3279
500
$0.2934
1,000
$0.2890
3,000
$0.2806
5,000
$0.2749
8,000
$0.2708
15,000
$0.2667
25,000 +
$0.2627
Click for Quote
Log in to unlock special pricing