- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Sensor Magnets ›
- M9105/K10
BEI Encoders
M9105/K10
Magnet Mounting System for 10 mm shaft - FeMale Magnet Support 10 MM
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Magnet Mounting System for 10 mm shaft - FeMale Magnet Support 10 MM
Search Keywords: M9105K10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BEI Encoders |
| Part No: | M9105/K10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543908885 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is M9105/K10 RoHS compliant?
Yes, M9105/K10 is RoHS compliant.
What is the lead time for M9105/K10?
The standard lead time for M9105/K10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$49.95
5
$44.57
10
$43.24
25
$41.99
50
$39.68
100
$38.63
250 +
$38.12
Click for Quote
Log in
to unlock special pricing