- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Encoder Accessories ›
- 9108/10
BEI Encoders
9108/10
Meas. Wheel, 200 mm circum., Smooth PUR, Mts to 10mm shaft - Meas. Wheel 200 mm, PUR, Smooth
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Meas. Wheel, 200 mm circum., Smooth PUR, Mts to 10mm shaft - Meas. Wheel 200 mm, PUR, Smooth
Search Keywords: 910810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BEI Encoders
-
Part No:9108/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543908885
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 9108/10 RoHS compliant?
Yes, 9108/10 is RoHS compliant.
What is the lead time for 9108/10?
The standard lead time for 9108/10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$112.81
5
$104.39
10
$101.36
20
$95.81
50
$93.25
100 +
$92.03
Click for Quote
Log in
to unlock special pricing