- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Encoder Accessories ›
- 9102/10
BEI Encoders
9102/10
Meas. Wheel, 500 mm circum., studded rubber, Mts to 10mm shaft - Meas. Wheel 500 mm, Rubber, Studded
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BEI Encoders |
| Part No: | 9102/10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543908885 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |