- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Industrial Encoders ›
- 01302-005
BEI Encoders
01302-005
LP35-HC-Q28-01024-H8EP-28/VR-U - Incremental Encoder Low profile, 3.5" (90mm)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LP35-HC-Q28-01024-H8EP-28/VR-U - Incremental Encoder Low profile, 3.5" (90mm)
Search Keywords: 01302005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BEI Encoders |
| Part No: | 01302-005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543704500 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 01302-005 RoHS compliant?
Yes, 01302-005 is RoHS compliant.
What is the lead time for 01302-005?
The standard lead time for 01302-005 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$1,552.90
3
$1,511.49
5 +
$1,472.23
Click for Quote
Log in
to unlock special pricing