- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- S103M47Z5UN63J7R
S103M47Z5UN63J7R
BC Components
Cap Ceramic 0.01uF 1000V Z5U 20%( 12 X 4mm) Radial 7.5mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Ceramic 0.01uF 1000V Z5U 20%( 12 X 4mm) Radial 7.5mm 125°C Bulk
Search Keywords: S103M47Z5UN63J7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BC Components
-
Part No:S103M47Z5UN63J7R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:1000 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.3000
10
$0.5830
50
$0.3510
100
$0.3050
500 +
$0.1784
Click for Quote
Log in
to unlock special pricing