- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- S101K29S3NN63L6R
S101K29S3NN63L6R
BC Components
Cap Ceramic 100pF 1000V S3N 10% (7.5 X 4mm) Radial 6.4mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Ceramic 100pF 1000V S3N 10% (7.5 X 4mm) Radial 6.4mm 125°C Bulk
Search Keywords: S101K29S3NN63L6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BC Components
-
Part No:S101K29S3NN63L6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 pF
-
Voltage:1000 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,180
Ships today, if you order in
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.6100
10
$0.7540
50
$0.4610
100
$0.4090
500 +
$0.2014
Click for Quote
Log in
to unlock special pricing