- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- PTCCL05H280HBE
PTCCL05H280HBE
BC Components
Thermistor PTC 500 Ohm 20% 2-Pin Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Thermistor PTC 500 Ohm 20% 2-Pin Radial Bulk
Search Keywords: PTCCL05H280HBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BC Components
-
Part No:PTCCL05H280HBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,087
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.450
10,000
$0.407
50,000
$0.345
100,000 +
$0.307
Click for Quote
Log in
to unlock special pricing