- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PR03000201002JAC00
PR03000201002JAC00
BC Components
Res Metal Film 10K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Metal Film 10K Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo
Search Keywords: PR03000201002JAC00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BC Components
-
Part No:PR03000201002JAC00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Ammo
-
Dimension:19.5 x 5.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 500
Stock lot only:
10
Minimum Order Quantity:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.3707
500
$0.3370
1,000
$0.1198
2,500
$0.1020
5,000 +
$0.1000
Click for Quote
Log in
to unlock special pricing