Image is representational - see manufacturer specifications

BC Components

PR02000201000JA100

Res Metal Film 100 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive Ammo

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Metal Film 100 Ohm 5% 2W ±250ppm/°C Conformal Coated AXL Automotive Ammo
Search Keywords: PR02000201000JA100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    PR02000201000JA100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Ammo
  • Dimension:
    12 x 3.9 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PR02000201000JA100 RoHS compliant?
Yes, PR02000201000JA100 is RoHS compliant.
What is the lead time for PR02000201000JA100?
The standard lead time for PR02000201000JA100 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 467
Ships today, if you order in
12 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2800
25
$0.2580
100
$0.2109
500
$0.1414
1,000
$0.1083
5,000 +
$0.0530
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!