Image is representational - see manufacturer specifications

BC Components

K220J15C0GF53L2

Cap Ceramic 22pF 50V C0G 5% Radial 2.5mm 125°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Ceramic 22pF 50V C0G 5% Radial 2.5mm 125°C Bulk
Search Keywords: K220J15C0GF53L2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    K220J15C0GF53L2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    22 pF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is K220J15C0GF53L2 RoHS compliant?
Yes, K220J15C0GF53L2 is RoHS compliant.
What is the lead time for K220J15C0GF53L2?
The standard lead time for K220J15C0GF53L2 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately Buy all 67 in-stock or the regular minimum order quantity of 20000
Stock lot only:
67
Minimum Order Quantity:
20000
6 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0308
20,000
$0.0280
100,000
$0.0269
200,000 +
$0.0230
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!