Image is representational - see manufacturer specifications

BC Components

K104K15X7RF53L2

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125°C Bulk
Search Keywords: K104K15X7RF53L2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BC Components
Part No: K104K15X7RF53L2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 0.1 uF
Voltage: 50 VDC
Package/Case: N/R
Tolerance: 10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is K104K15X7RF53L2 RoHS compliant?
Yes, K104K15X7RF53L2 is RoHS compliant.
What is the lead time for K104K15X7RF53L2?
The standard lead time for K104K15X7RF53L2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1127
60,000
$0.0325
120,000 +
$0.0270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!