Image is representational - see manufacturer specifications

BC Components

K103K15X7RF53L2

Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125°C Bulk
Search Keywords: K103K15X7RF53L2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    K103K15X7RF53L2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.01 uF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is K103K15X7RF53L2 RoHS compliant?
Yes, K103K15X7RF53L2 is RoHS compliant.
What is the lead time for K103K15X7RF53L2?
The standard lead time for K103K15X7RF53L2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 183
Can Ship immediately
6 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1233
200
$0.1210
500
$0.1047
1,000 +
$0.0718
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!