- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- BFC246705224
BFC246705224
BC Components
Cap Film 0.22uF 100V PET 5% (12.5 X 4.5 X 13.6mm) Radial 10mm 105°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.22uF 100V PET 5% (12.5 X 4.5 X 13.6mm) Radial 10mm 105°C Loose
Search Keywords: BFC246705224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BC Components
-
Part No:BFC246705224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 4.5 x 13.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
9 Weeks
can ship
7/14/26