Image is representational - see manufacturer specifications

BC Components

BFC242042702

Cap Film 0.0027uF 630V PP 2% (7.2 X 3.5 X 8mm) Radial Wound 5mm 85°C Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film 0.0027uF 630V PP 2% (7.2 X 3.5 X 8mm) Radial Wound 5mm 85°C Loose
Search Keywords: BFC242042702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    BFC242042702
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    630,160 VDC|VAC
  • Capacitance Value:
    0.0027 uF
  • Tolerance:
    2 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    7.2 x 3.5 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BFC242042702 RoHS compliant?
Yes, BFC242042702 is RoHS compliant.
What is the lead time for BFC242042702?
The standard lead time for BFC242042702 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
9 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.39
25
$2.11
50
$1.44
100
$1.02
500
$0.37
1,000
$0.34
2,500
$0.33
5,000 +
$0.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!