Image is representational - see manufacturer specifications

BC Components

BFC237221104

Cap Film 0.1uF 100V PET 10% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Film 0.1uF 100V PET 10% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose
Search Keywords: BFC237221104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    BFC237221104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PET
  • Voltage:
    100,63 VDC|VAC
  • Capacitance Value:
    0.1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12.5 x 4 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BFC237221104 RoHS compliant?
Yes, BFC237221104 is RoHS compliant.
What is the lead time for BFC237221104?
The standard lead time for BFC237221104 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 987
Ships today, if you order in
12 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.600
10
$1.270
50
$0.914
100
$0.599
500 +
$0.218
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!