- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- BFC237011104
BC Components
BFC237011104
Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 100°C Automotive Loose
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 100°C Automotive Loose
Search Keywords: BFC237011104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BC Components
-
Part No:BFC237011104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Frequently Asked Questions
Is BFC237011104 RoHS compliant?
Yes, BFC237011104 is RoHS compliant.
What is the lead time for BFC237011104?
The standard lead time for BFC237011104 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,141
Can Ship immediately
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$1.7900
10
$0.8000
50
$0.5550
100
$0.4940
500 +
$0.2432
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT