- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- BFC233820104
BC Components
BFC233820104
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20% (12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Automotive Loos ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | BC Components |
| Part No: | BFC233820104 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Dielectric: | PP |
| Voltage: | 630,310 VDC|VAC |
| Capacitance Value: | 0.1 uF |
| Tolerance: | 20 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 12.5 x 6 x 12 mm |