Image is representational - see manufacturer specifications

BC Components

238164055472

Thermistor NTC 4.7K Ohm 1% 2-Pin Radial 3977K -4.5 to -4 Box

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Thermistor NTC 4.7K Ohm 1% 2-Pin Radial 3977K -4.5 to -4 Box
Search Keywords: 238164055472
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    238164055472
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.75 %
  • Sensitivity Index:
    3977 K
  • Thermal Time Constant:
    13 s
  • Operating Temperature:
    -40 to 125 °C
  • Resistance @ 25C:
    4.7k ohm
  • Description of Terminals:
    0.4mm dia. x 38mm leads
  • Thermal Coefficient:
    #NAME
  • Dimension:
    3.6 x 3 x 8 mm
  • Supplier Package:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 238164055472 RoHS compliant?
No, 238164055472 is not RoHS compliant.
What is the lead time for 238164055472?
The standard lead time for 238164055472 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
9 Weeks can ship 11/9/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!