Image is representational - see manufacturer specifications

BC Components

232232905338

Res Wirewound 3.3 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 3.3 Ohm 5% 5W -80ppm/°C to -10ppm/°C Cement AXL Ammo
Search Keywords: 232232905338
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    232232905338
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    3.3 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -80 to -10 ppm/°C
  • Operating Temperature:
    -55 to 250 °C
  • Packaging:
    Ammo
  • Dimension:
    18 x 7.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 232232905338 RoHS compliant?
Yes, 232232905338 is RoHS compliant.
What is the lead time for 232232905338?
The standard lead time for 232232905338 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,070
Can Ship immediately
9 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.99
25
$2.53
100
$1.75
250
$0.80
500
$0.76
1,000 +
$0.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!