help desk software
Image is representational - see mfr. specs

232218753681

BC Components

Res Metal Film 680 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 680 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    232218753681
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    680 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo
  • Dimension:
    4.1 x 1.9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,998
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.8200
50
$1.3000
100
$0.6950
500
$0.2222
1,000
$0.1717
2,500
$0.0909
5,000 +
$0.0505
Click for Quote
Log in to unlock special pricing