Image is representational - see manufacturer specifications

BC Components

232218753393

Res Metal Film 39K Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Metal Film 39K Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo
Search Keywords: 232218753393
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BC Components
Part No: 232218753393
Unit of Measure: Per Each
RoHS: No
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 39 KOhm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo
Dimension: 4.1 x 1.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 232218753393 RoHS compliant?
No, 232218753393 is not RoHS compliant.
What is the lead time for 232218753393?
The standard lead time for 232218753393 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.800
50
$1.280
100
$0.716
250
$0.485
500
$0.349
1,000 +
$0.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!