Image is representational - see manufacturer specifications

BC Components

232218753331

Res Metal Film 330 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Metal Film 330 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL Ammo
Search Keywords: 232218753331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BC Components
Part No: 232218753331
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 330 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo
Dimension: 4.1 x 1.9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 232218753331 RoHS compliant?
Yes, 232218753331 is RoHS compliant.
What is the lead time for 232218753331?
The standard lead time for 232218753331 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,897
Ships today, if you order in
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2540
1,000
$0.1277
5,000 +
$0.0400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!