- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 222246728122
BC Components
222246728122
Cap Film 0.0012uF 400V PET 10% (12.5 X 4.5 X 13.5mm) Radial 10mm 105°C Loose
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BC Components
-
Part No:222246728122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:400,220 VDC|VAC
-
Capacitance Value:0.0012 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 4.5 x 13.5 mm
-
This product is discontinued, but still in stock.