Image is representational - see manufacturer specifications

BC Components

222237051223

Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film 0.022uF 400V PET 10% (7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive Loose
Search Keywords: 222237051223
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BC Components
  • Part No:
    222237051223
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PET
  • Voltage:
    400,220 VDC|VAC
  • Capacitance Value:
    0.022 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    7.2 x 4.5 x 9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 222237051223 RoHS compliant?
Yes, 222237051223 is RoHS compliant.
What is the lead time for 222237051223?
The standard lead time for 222237051223 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
9 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.410
25
$2.200
50
$1.530
100
$0.857
500
$0.360
1,000 +
$0.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!