Image is representational - see manufacturer specifications

BC Components

222236951223

Cap Film 0.022uF 400V PET 10% (12.5 X 4.2 X 8.8mm) Radial 10mm 105°C Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film 0.022uF 400V PET 10% (12.5 X 4.2 X 8.8mm) Radial 10mm 105°C Loose
Search Keywords: 222236951223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: BC Components
Part No: 222236951223
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PET
Voltage: 400,220 VDC|VAC
Capacitance Value: 0.022 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 12.5 x 4.2 x 8.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 222236951223 RoHS compliant?
Yes, 222236951223 is RoHS compliant.
What is the lead time for 222236951223?
The standard lead time for 222236951223 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.98
25
$4.35
50
$3.08
100
$1.29
500
$0.98
1,000
$0.85
2,500 +
$0.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!