- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- UNDK30I6103/S14
UNDK30I6103/S14
Baumer Electric
Proximity Sensor Ultrasonic 100cm 15V to 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Ultrasonic 100cm 15V to 30VDC
Search Keywords: UNDK30I6103S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:UNDK30I6103/S14
-
Alias/AKA:10129046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic10994
-
Sensing Distance:1000 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:31.1 x 30 x 7610966mmmm
-
Response Frequency:240000 Hz
-
Operating Temperature:-10 to 60 °C
-
Terminal Type:Connector10993
-
Typical Operating Supply Voltage:18,24 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,191.10
3
$1,143.46
5 +
$1,126.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT