- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- U500.DA0-11110575
Baumer Electric
U500.DA0-11110575
Ultrasonic Distance Measuring Sensor - 100-1000mm - 12-30VDC - Voltage/Current Output - 4-20mA/0-10V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:U500.DA0-11110575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:1000 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:32.2 x 18 x 56.2mm
-
Response Frequency:220000 Hz
-
Operating Temperature:-25 to 65 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:N/A