- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- OPDM12P5103/S35A
OPDM12P5103/S35A
Baumer Electric
Reflective Sensor 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reflective Sensor 4-Pin
Search Keywords: OPDM12P5103S35A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:OPDM12P5103/S35A
-
Alias/AKA:10137861
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Minimum Operating Supply Voltage:10 V
-
Maximum Operating Supply Voltage:30 V
-
Operating Temperature:-10 to 50 °C
-
Dimension:48 x 35 x 12.4 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,206.66
3
$1,158.40
5 +
$1,141.02
Click for Quote
Log in
to unlock special pricing