- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- OADM20I6581/S14F
OADM20I6581/S14F
Baumer Electric
Photoelectric Sensor PNP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor PNP
Search Keywords: OADM20I6581S14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:OADM20I6581/S14F
-
Alias/AKA:10144606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:N/A
-
Output Type:PNP
-
Maximum Response time:0.9 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Operating Temperature:0 to 50 °C
-
Terminal Type:Connector
-
Dimension:50 x 20.6 x 79 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2,968.742
2 +
$2,909.367
Click for Quote
Log in
to unlock special pricing