- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MY-COML75N80/L
MY-COML75N80/L
Baumer Electric
Proximity Sensor NO NPN 5V to 36VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO NPN 5V to 36VDC 3-Pin
Search Keywords: MYCOML75N80L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:MY-COML75N80/L
-
Alias/AKA:10222700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:N/A
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:34 mm
-
Response Frequency:N/A
-
Operating Temperature:-20 to 75 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:9,12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$902.22
3
$888.68
5 +
$866.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT