- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MY-COME100/80
MY-COME100/80
Baumer Electric
Precision switch - 24 VAC - 50 mA - 15 VDC - 2 mA - Activating force 100 grams - Cable length 80 cm – PVC cable - Contact mate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Precision switch - 24 VAC - 50 mA - 15 VDC - 2 mA - Activating force 100 grams - Cable length 80 cm – PVC cable - Contact material: hardened steel – Housing material: brass nickel plated - Spherical hard metal tip - Thread M6 x 0,5 - Three wire make funct
Search Keywords: MYCOME10080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:MY-COME100/80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/26/26