- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MY-COMBS75
MY-COMBS75
Baumer Electric
Proximity Sensor NC 24VAC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor NC 24VAC 2-Pin
Search Keywords: MYCOMBS75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:MY-COMBS75
-
Alias/AKA:10211484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:N/A
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:31.5 x 11.54 x 10 mm
-
Response Frequency:N/A
-
Operating Temperature:-20 to 75 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$495.29
3
$482.71
5 +
$475.47
Click for Quote
Log in
to unlock special pricing