- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MY-COMBS50
MY-COMBS50
Baumer Electric
Proximity Sensor NC 15VDC 24VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NC 15VDC 24VAC
Search Keywords: MYCOMBS50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:MY-COMBS50
-
Alias/AKA:10212637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:N/A
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:30 x 10 x 11.54 mm
-
Response Frequency:N/A
-
Operating Temperature:-20 to 75 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$510.08
3
$496.11
5 +
$488.67
Click for Quote
Log in
to unlock special pricing