MDRM18U9524
Baumer Electric
LinearPosition Sensor 28V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LinearPosition Sensor 28V
Search Keywords: MDRM18U9524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Baumer Electric
-
Part No:MDRM18U9524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Analog
-
Mechanical Travel:160 °
-
Type:Linear
-
Mounting:Panel
-
Product Type:Hall Effect
-
Resolution:0.09 °
-
Operating Temperature:-25 to 85 °C
-
Dimension:40 x 27.7 x 24 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$333.88
3
$316.75
5 +
$312.74
Click for Quote
Log in
to unlock special pricing